CAD | USD

cms-photo-not-available

84BLN-AB1-112CN

Digi-Key Part Number
84BLN-AB1-112CN-ND
Manufacturer
Grayhill Inc.
Manufacturer Product Number
84BLN-AB1-112CN
Supplier
Description
SWITCH KEYPAD 12 KEY 0.01A 24V
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Keypad Switch Rubber Overlay Keys Snap Dome Contacts Matrix Output Illuminated - Green 0.01A @ 24VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Grayhill Inc.
Series
Package
Bulk
Part Status
Active
Switch Type
Snap Dome
Matrix (Columns x Rows)
3 x 4
Illumination
Illuminated - Green
Legend Type
Fixed
Key Type
Rubber Overlay
Output Type
Matrix
Legend
Telephone Format
Legend Color
Translucent
Key Color
Black
Mounting Type
Panel Mount, Front
Termination Style
Pin Header
Panel Cutout Dimensions
-
Operating Temperature
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Illumination Voltage (Nominal)
1.95 VDC
Contact Rating @ Voltage
0.01A @ 24VDC
Features
-
Operational Life
3,000,000 Cycles
Approval Agency
-
Number of Keys
12
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8537.10.9170
Bulk
QtyUnit PriceExt Price
100$120.61590$12,061.59
Additional Resources
AttributeDescription
Standard Package1