CAD | USD

cms-photo-not-available

84BA1-006

Digi-Key Part Number
84BA1-006-ND
Manufacturer
Grayhill Inc.
Manufacturer Product Number
84BA1-006
Supplier
Description
SWITCH KEYPAD 16 KEY 0.01A 24V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Keypad Switch 16 Polymer Keys Snap Dome Contacts Matrix Output Non-Illuminated 0.01A @ 24VDC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Grayhill Inc.
Series
Package
Bulk
Part Status
Active
Switch Type
Snap Dome
Matrix (Columns x Rows)
4 x 4
Illumination
Non-Illuminated
Legend Type
Fixed
Key Type
Polymer
Output Type
Matrix
Legend
Telephone Format, A ~ D
Legend Color
Black
Key Color
White
Mounting Type
Panel Mount, Front
Termination Style
Pin Header
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
0.01A @ 24VDC
Features
-
Operational Life
3,000,000 Cycles
Approval Agency
-
Number of Keys
16
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8537.10.9170
Bulk
QtyUnit PriceExt Price
1$48.83000$48.83
Additional Resources
AttributeDescription
Standard Package1