
61J128-075 | |
|---|---|
DigiKey Part Number | 61J128-075-ND |
Manufacturer | |
Manufacturer Product Number | 61J128-075 |
Description | ENC OPTICAL QUAD VERT CBL CONN |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 128 Quadrature (Incremental) Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 128 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | - | |
Built in Switch | Yes | |
Mounting Type | - | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |

