
58J8P36-01-1-02S | |
|---|---|
DigiKey Part Number | 58J8P36-01-1-02S-ND |
Manufacturer | |
Manufacturer Product Number | 58J8P36-01-1-02S |
Description | SWITCH KEY 2POS SPDT 200MA 115V |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 200mA (AC/DC) 115 VAC 30 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 36° | |
Contact Material | - | |
Contact Finish | Gold Alloy | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 19.05mm Dia | |
Features | Antistatic | |
Operating Temperature | - | |
Depth Behind Flange | 47.63mm | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |

