
44L45-03-2-03N | |
|---|---|
DigiKey Part Number | 44L45-03-2-03N-ND |
Manufacturer | |
Manufacturer Product Number | 44L45-03-2-03N |
Description | SWITCH KEYLOCK 3POS DP3T 5A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DP3T 5A (AC), 1A (DC) 115 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP3T | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 5A (AC), 1A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Tubular Key | |
Key Removable Positions | All | |
Angle of Throw | 45° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 34.93mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 57.10mm | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $259.93900 | $2,599.39 |

