cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11K5029-KCNG

Digi-Key Part Number
11K5029-KCNG-ND
Manufacturer
Manufacturer Product Number
11K5029-KCNG
Description
KNOB KNURLED 0.250" PLASTIC
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Plastic Gray
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Grayhill Inc.
Series
Package
Bulk
Product Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
0.250" (6.35mm)
Diameter
0.500" (12.70mm)
Height
0.500" (12.70mm)
Indicator
-
Material
Plastic
Color
Gray
Features
Spring Clip
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.90.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$3.08000$3.08