
05001-10S | ||
---|---|---|
Digi-Key Part Number | 05001-10S-ND | |
Manufacturer | ||
Manufacturer Product Number | 05001-10S | |
Description | SWITCH ROTARY 10POS 1A 115V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Rotary Switch 10 Position SP10T 1A (AC/DC) 115 VAC Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Grayhill Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Number of Positions | 10 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP10T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 7.92mm | |
Angle of Throw | 36° | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 12.45mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5000 Series Datasheet |
CAD Models | 05001-xxN,S.stp |
PCN Other | Multiple Devices Plating Material 30/Jan/2015 |
HTML Datasheet | 5000 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9025 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $104.18200 | $1,041.82 |
Attribute | Description |
---|---|
Other Names | 0500110S |
Standard Package | 1 |