
MMSZ5263B | |
|---|---|
DigiKey Part Number | 4786-MMSZ5263BTR-ND - Tape & Reel (TR) 4786-MMSZ5263BCT-ND - Cut Tape (CT) 4786-MMSZ5263BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5263B |
Description | DIODE ZENER 56V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 43 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10700 | $1.07 |
| 100 | $0.06590 | $6.59 |
| 500 | $0.04752 | $23.76 |
| 1,000 | $0.04152 | $41.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03384 | $101.52 |
| 6,000 | $0.02995 | $179.70 |
| 9,000 | $0.02797 | $251.73 |
| 15,000 | $0.02573 | $385.95 |
| 21,000 | $0.02441 | $512.61 |
| 30,000 | $0.02311 | $693.30 |
| 75,000 | $0.02028 | $1,521.00 |
| 150,000 | $0.01853 | $2,779.50 |
| 300,000 | $0.01705 | $5,115.00 |

