LD-1-PB-501

LD-1-PB-501

Digi-Key Part Number
LD-1-PB-501-ND
Manufacturer
Global Specialties
Manufacturer Product Number
LD-1-PB-501
Supplier
Description
AC/DC ADAPTER
Detailed Description
- AC/DC External - Adapter - Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Global Specialties
Series
-
Package
Bulk
Part Status
Obsolete
Region Utilized
-
Form
-
Input Type
-
Voltage - Input
-
Voltage - Output
-
Current - Output (Max)
-
No Load Power Consumption
-
Polarization
-
Applications
-
Efficiency
-
Operating Temperature
-
Output Connector
-
Cord Length
-
Input Connector
-
Size / Dimension
-
Approval Agency
CSA, UL
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.7001