GSA-3233-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSA-3233-100

Digi-Key Part Number
GSA-3233-100-ND
Manufacturer
Global Specialties
Manufacturer Product Number
GSA-3233-100
Supplier
Description
TEST LEAD BANANA TO BANANA 39.4"
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
39.4" (1000.00mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable DMM Test Leads -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Global Specialties
Series
-
Package
Bulk
Part Status
Active
Stacking Method
Front Stacking (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Banana Plug, Single, Stackable
Cable Length
39.4" (1000.00mm)
Type
DMM Test Leads
Contents
6 Leads, Multiple Colors
Material - Insulation
Polyamide (PA), Nylon
Wire Gauge
-
Voltage - Rated
-
Ratings
-
Current Rating (Amps)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$48.91000$48.91
Additional Resources
AttributeDescription
Standard Package1