CAD | USD

C1356.xx.90

C1356.21.90

Digi-Key Part Number
C1356-50-ND
Manufacturer
General Cable/Carol Brand
Manufacturer Product Number
C1356.21.90
Supplier
Description
CABLE 24/2COND 7/32 SPEAKER 50'
Detailed Description
2 Conductor Speaker Cable Clear 24 AWG - 50.00' (15.24m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
General Cable/Carol Brand
Series
-
Package
Bulk
Part Status
Active
Cable Type
Speaker
Number of Conductors
2
Wire Gauge
24 AWG
Conductor Strand
7/32
Conductor Material
Copper, Bare; Copper, Tinned
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.117" (2.97mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Clear
Ratings
-
Features
-
Operating Temperature
-
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
0.0160" (0.406mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Voltage
120 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1$10.95000$10.95
5$8.95800$44.79
10$6.96800$69.68