CAD | USD

cms-photo-not-available

D 30 TX20 U-20

Digi-Key Part Number
2128-D30TX20U-20-ND
Manufacturer
Gedore Tools, Inc.
Manufacturer Product Number
D 30 TX20 U-20
Supplier
Description
SOCKET SET 3/8" + 1/4 50 PCS
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Socket Set - Hex 6.35mm, 9.525mm Drive -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Gedore Tools, Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Socket Set
Tip Type
Hex
Range of Values
-
Drive Size
6.35mm, 9.525mm
Includes
Metal Case
Features
-
Quantity
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
Bulk
QtyUnit PriceExt Price
1$715.83000$715.83
Additional Resources
AttributeDescription
Other Names
2075695
2128-D30TX20U-20
Standard Package1