CAD | USD

cms-photo-not-available
10-8135
Digi-Key Product Number
10-8135-ND
ManufacturerGC Electronics
Manufacturer Product Number10-8135
DescriptionTHERMAL HTC SILICONE 1 OZ SYRING
Manufacturer Standard Lead Time10 Weeks
Detailed DescriptionThermal Silicone Grease 1 oz Syringe
Product Attributes
TypeDescriptionSelect
Category
Mfr
GC Electronics
Series
-
Part Status
Active
Type
Silicone Grease
Size / Dimension
1 oz Syringe
Usable Temperature Range
-67°F ~ 401°F (-55°C ~ 205°C)
Color
White
Thermal Conductivity
-
Features
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$21.11000$21.11
Additional Resources
AttributeDescription
Standard Package1