
75QBW4_4848S2.25 | ||
---|---|---|
Digi-Key Part Number | 3182-75QBW4_4848S2.25-ND | |
Manufacturer | ||
Manufacturer Product Number | 75QBW4_4848S2.25 | |
Description | DC-DC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 1.56A 18V - 75V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 75 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Resource Type | Link |
---|---|
Datasheets | 75QBW4_2.25 Series Datasheet |
HTML Datasheet | 75QBW4_2.25 Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $126.77000 | $126.77 |
5 | $125.77400 | $628.87 |
10 | $124.76800 | $1,247.68 |
25 | $116.71800 | $2,917.95 |
50 | $112.69340 | $5,634.67 |
100 | $107.32700 | $10,732.70 |
Attribute | Description |
---|---|
Other Names | 3182-75QBW4_4848S2.25 |
Standard Package | 24 |