FSP150-P24-A12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP150-P24-A54

DigiKey Part Number
2967-FSP150-P24-A54-ND
Manufacturer
Manufacturer Product Number
FSP150-P24-A54
Description
AC/DC CONVERTER 54V 100W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 54V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
54V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.85 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
500 V
Efficiency
90%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
Approval Agency
CB, CE, cCSAus, CSA, FCC, UL, VCCI
Standard Number
60950-1; 62368-1
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$59.86000$59.86
5$58.36600$291.83
10$56.56300$565.63
25$54.16360$1,354.09
50$52.37500$2,618.75
100$50.27370$5,027.37
Manufacturers Standard Package