cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z9-PE-DVKT-ASSC

Digi-Key Part Number
2108-Z9-PE-DVKT-ASSC-ND
Manufacturer
Manufacturer Product Number
Z9-PE-DVKT-ASSC
Description
DEV KIT, 2 ZUMLINK 900 MHZ Z9-PE
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Z9-PE series Transceiver Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
FreeWave Technologies
Series
Package
Box
Product Status
Active
Type
Transceiver
Frequency
902MHz ~ 928MHz
For Use With/Related Products
Z9-PE
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A002A1
HTSUS8517.62.0090
All prices are in CAD
Box
QtyUnit PriceExt Price
1$513.49000$513.49