FT9CV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT9CVDPH10.0-T1

Digi-Key Part Number
631-1518-2-ND - Tape & Reel (TR)
631-1518-1-ND - Cut Tape (CT)
631-1518-6-ND - Digi-Reel®
Manufacturer
Fox Electronics
Manufacturer Product Number
FT9CVDPH10.0-T1
Supplier
Description
XTAL OSC VCTCXO 10.0000MHZ SNWV
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
10 MHz VCTCXO Clipped Sine Wave Oscillator 3V - 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fox Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
VCTCXO
Frequency
10 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 75°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.449" L x 0.378" W (11.40mm x 9.60mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$14.61771$14,617.71
Cut Tape (CT)
QtyUnit PriceExt Price
1$17.15000$17.15
10$16.07900$160.79
50$15.54360$777.18
100$15.00750$1,500.75
Digi-Reel®
QtyUnit PriceExt Price
1$17.15000$17.15
10$16.07900$160.79
50$15.54360$777.18
100$15.00750$1,500.75
Additional Resources
AttributeDescription
Other Names
631-1518-2
631-1518-1
631-1518-6
Standard Package1,000