FOX9245 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FOX9245 SERIES
FOX9(1,2)4B Series Side
FOX9(1,2)4B Series Top

FT5HNBPK12.288-T1

Digi-Key Part Number
631-1069-2-ND - Tape & Reel (TR)
631-1069-1-ND - Cut Tape (CT)
631-1069-6-ND - Digi-Reel®
Manufacturer
Fox Electronics
Manufacturer Product Number
FT5HNBPK12.288-T1
Supplier
Description
XTAL OSC TCXO 12.2880MHZ HCMOS
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
12.288 MHz TCXO HCMOS Oscillator 3.3V - 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fox Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
TCXO
Frequency
12.288 MHz
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.48000$4.48
10$4.38300$43.83
50$4.17500$208.75
100$3.65320$365.32
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$3.02688$3,026.88
Additional Resources
AttributeDescription
Other Names
FOX924B12288
631-1069-1
FT5HNBPK12.288
FOX924B-12.288
631-1069-6
631-1069-2
Standard Package1,000