4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FO3HSCBE16.0-T1

Digi-Key Part Number
631-1430-2-ND - Tape & Reel (TR)
631-1430-1-ND - Cut Tape (CT)
631-1430-6-ND - Digi-Reel®
Manufacturer
Fox Electronics
Manufacturer Product Number
FO3HSCBE16.0-T1
Supplier
Description
XTAL OSC XO 16.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fox Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
16 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.27918$1,279.18
Additional Resources
AttributeDescription
Other Names
F335-16
FO3HSCBE16.0
631-1430-6
631-1430-1
631-1430-2
Standard Package1,000