FSRLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FSRLF
FSRLF327 Side
FSRLF327 Circuit

FKFSREIBM0.032768-T3

Digi-Key Part Number
631-1462-2-ND - Tape & Reel (TR)
631-1462-1-ND - Cut Tape (CT)
631-1462-6-ND - Digi-Reel®
Manufacturer
Fox Electronics
Manufacturer Product Number
FKFSREIBM0.032768-T3
Supplier
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fox Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.50mm pitch
Size / Dimension
0.343" L x 0.146" W (8.70mm x 3.70mm)
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0010
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.18000$2.18
10$2.08400$20.84
50$2.03580$101.79
100$1.74490$174.49
500$1.69642$848.21
1,000$1.42984$1,429.84
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.35714$4,071.42
Additional Resources
AttributeDescription
Other Names
631-1462-6
FKFSREIBM0.032768
631-1462-2
631-1462-1
FSRLF327-6
Standard Package3,000