FOXSDLF11.7-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FOXSDLF11.7-SERIES
FOXSDLF Series Side 2
FOXSDLF Series Bottom

FC4SDCBMM4.0-T1

Digi-Key Part Number
631-1396-2-ND - Tape & Reel (TR)
631-1396-1-ND - Cut Tape (CT)
631-1396-6-ND - Digi-Reel®
Manufacturer
Fox Electronics
Manufacturer Product Number
FC4SDCBMM4.0-T1
Supplier
Description
CRYSTAL 4.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fox Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.54000$0.54
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.33728$337.28
3,000$0.31620$948.60
5,000$0.30566$1,528.30
10,000$0.29512$2,951.20
Additional Resources
AttributeDescription
Other Names
FC4SDCBMM4.0
631-1396-1
631-1396-2
631-1396-6
FOXSDLF/040R/TR
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECS-40-18-5PXEN-TRECS Inc.2,878XC1679CT-ND$1.01000Similar
E1SFA18-4.000M TREcliptek1,0002773-E1SFA18-4.000MCT-ND$0.44000Similar