FOXSDLF11.7-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FOXSDLF11.7-SERIES
FOXSDLF Series Side 2
FOXSDLF Series Bottom

FC4SDCBMM24.576-T1

Digi-Key Part Number
631-1407-2-ND - Tape & Reel (TR)
631-1407-1-ND - Cut Tape (CT)
631-1407-6-ND - Digi-Reel®
Manufacturer
Fox Electronics
Manufacturer Product Number
FC4SDCBMM24.576-T1
Supplier
Description
CRYSTAL 24.5760MHZ 20PF SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
24.576 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fox Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.27646$276.46
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.50000$0.50
10$0.41500$4.15
50$0.37340$18.67
100$0.33190$33.19
Additional Resources
AttributeDescription
Other Names
FC4SDCBMM24.576
FOXSDLF/245FR-20/TR
631-1407-1
631-1407-2
631-1407-6
Standard Package1,000