FOXSDLF11.7-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FOXSDLF11.7-SERIES
FOXSDLF Series Side 2
FOXSDLF Series Bottom

FC4SDCBMF22.1184-T1

Digi-Key Part Number
631-1019-2-ND - Tape & Reel (TR)
631-1019-1-ND - Cut Tape (CT)
631-1019-6-ND - Digi-Reel®
Manufacturer
Fox Electronics
Manufacturer Product Number
FC4SDCBMF22.1184-T1
Supplier
Description
CRYSTAL 22.1184MHZ 20PF SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
22.1184 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fox Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
22.1184 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
California Prop 65
Warning Information
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.51000$0.51
10$0.43000$4.30
50$0.38800$19.40
100$0.34480$34.48
500$0.32752$163.76
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.27581$275.81
3,000$0.25858$775.74
5,000$0.24995$1,249.75
10,000$0.24134$2,413.40
Additional Resources
AttributeDescription
Other Names
FOXSDLF/221-20
631-1019-6
FC4SDCBMF22.1184
FOXSDLF/221-20/TR
631-1019-1
631-1019-2
FOXSDLF22120
Standard Package1,000