FOXSDLF11.7-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FOXSDLF11.7-SERIES
FOXSDLF Series Side 2
FOXSDLF Series Bottom

FC4SDCBMF12.0-T1

Digi-Key Part Number
631-1013-2-ND - Tape & Reel (TR)
631-1013-1-ND - Cut Tape (CT)
631-1013-6-ND - Digi-Reel®
Manufacturer
Fox Electronics
Manufacturer Product Number
FC4SDCBMF12.0-T1
Supplier
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
12 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fox Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.29297$292.97
3,000$0.27466$823.98
5,000$0.26550$1,327.50
10,000$0.25635$2,563.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.54000$0.54
10$0.45700$4.57
50$0.41200$20.60
100$0.36620$36.62
500$0.34790$173.95
Digi-Reel®
QtyUnit PriceExt Price
1$0.54000$0.54
10$0.45700$4.57
50$0.41200$20.60
100$0.36620$36.62
500$0.34790$173.95
Additional Resources
AttributeDescription
Other Names
631-1013-1
631-1013-2
FOXSDLF/120-20/TR
FC4SDCBMF12.0
FOXSDLF/120-20
FOXSDLF12020
631-1013-6
Standard Package1,000