C3BA_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC3BACAGI16.0-T3

Digi-Key Part Number
631-1490-2-ND - Tape & Reel (TR)
631-1490-1-ND - Cut Tape (CT)
631-1490-6-ND - Digi-Reel®
Manufacturer
Fox Electronics
Manufacturer Product Number
FC3BACAGI16.0-T3
Supplier
Description
CRYSTAL 16.0000MHZ 12PF SMD
Detailed Description
16 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fox Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0050
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.92000$0.92
Additional Resources
AttributeDescription
Other Names
631-1490-1
FC3BACAGI16.0
631-1490-6
631-1490-2
Standard Package3,000