FX325BS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

603-25-150

Digi-Key Part Number
631-1477-2-ND - Tape & Reel (TR)
631-1477-1-ND - Cut Tape (CT)
631-1477-6-ND - Digi-Reel®
Manufacturer
Fox Electronics
Manufacturer Product Number
603-25-150
Supplier
Description
CRYSTAL 25.0000MHZ 8PF SMD
Detailed Description
25 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fox Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.134" L x 0.106" W (3.40mm x 2.70mm)
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0060
Additional Resources
AttributeDescription
Other Names
631-1477-6
631-1477-1
631-1477-2
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LFXTAL072604REELIQD Frequency Products11923-1339-1-ND$1.02000Similar