FLUKE-324 | |
---|---|
DigiKey Part Number | 614-1231-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-324 |
Description | CLAMP METER 400AC WITH TEMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V, CAT IV 300V DMM Functions Include Voltage, Resistance, Capacitance, Temperature and Current to 400A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance, Temperature and Current to 400A | |
Ratings | CAT III 600V, CAT IV 300V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $428.27000 | $428.27 |