FLUKE-179/TPAK | |
---|---|
DigiKey Part Number | FLUKE-179/TPAK-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-179/TPAK |
Description | MULTIMETER FLUKE-179 WITH TPAK |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Backlight, Hold, Min/Max/Ave, Sleep |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.75 | |
Display Type | LCD, Bar Graph | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Backlight, Hold, Min/Max/Ave, Sleep | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT III 1000V, CAT IV 600V | |
Includes | Battery, Manual, Temperature Probe, Test Leads |