DM285
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM285

Digi-Key Part Number
DM285-ND
Manufacturer
FLIR
Manufacturer Product Number
DM285
Supplier
Description
INDUSTRIAL THERMAL IMAGING MULTI
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Data Logging (Internal Memory), Min/Max/Ave
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
FLIR
Series
Package
Bulk
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Type
LCD
Display Count
6000
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
Battery Test, Continuity, Diode Test
Features
Auto Off, Backlight, Data Logging (Internal Memory), Min/Max/Ave
Ranging
Auto
Response
True RMS
Ratings
CAT III 1000V, CAT IV 600V
Includes
Battery, Case
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCN3A992A
HTSUS9030.32.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1,057.75000$1,057.75