MA61
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA61

Digi-Key Part Number
MA61-ND
Manufacturer
FLIR Extech
Manufacturer Product Number
MA61
Supplier
Description
CLAMP METER TRUE RMS 60A AC W/NC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Current Meter, Clamp/Probe CAT II 600V, CAT III 300V DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 60A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
FLIR Extech
Series
Package
Box
Part Status
Active
Type
Current Meter, Clamp/Probe
Specifications
DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 60A
Ratings
CAT II 600V, CAT III 300V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCN3A992A
HTSUS9030.31.0000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$289.37000$289.37
Additional Resources
AttributeDescription
Standard Package1