cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA1500-NIST

Digi-Key Part Number
MA1500-NIST-ND
Manufacturer
FLIR Extech
Manufacturer Product Number
MA1500-NIST
Supplier
Description
AC/DC TRMS CLAMP METER WITH NIST
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Current Meter, Clamp/Probe CAT IV 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1500A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
FLIR Extech
Series
Package
Box
Part Status
Active
Type
Current Meter, Clamp/Probe
Specifications
DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 1500A
Ratings
CAT IV 600V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$442.50000$442.50
Additional Resources
AttributeDescription
Standard Package1