NXPNXPMCF5272CVM66R2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMXRT106LDVL6A

DigiKey Part Number
2832-MIMXRT106LDVL6A-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
MIMXRT106LDVL6A
Description
IC MCU 32BIT 128KB ROM 196MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-M7 RT1060 Microcontroller IC 32-Bit 600MHz 128KB (128K x 8) ROM 196-MAPBGA (10x10)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
600MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
127
Program Memory Size
Program Memory Type
ROM
EEPROM Size
-
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 20x12b
Oscillator Type
External, Internal
Operating Temperature
0°C ~ 95°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
196-MAPBGA (10x10)
Package / Case
196-LFBGA
Base Product Number
In-Stock: 2,585
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $202.07 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.