CAD | USD

cms-photo-not-available
6762TE
Digi-Key Part Number
510-1082-ND
Manufacturer
Flambeau Inc.
Manufacturer Product Number
6762TE
Supplier
Description
BOX POLY MECH HINGE 12X12"
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Component Storage Plastic, Polypropylene Clear Hinged Door, Lid X 3.000" (76.20mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Flambeau Inc.
Series
-
Package
Bulk
Part Status
Active
Container Type
Component Storage
Height
3.000"" (76.20mm)
Area (L x W)
192in² (1239cm²)
Design
Hinged Door, Lid
Material
Plastic, Polypropylene
Color
Clear
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

24 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names510-1082
Standard Package3