6702TF

DigiKey Part Number
510-6702TF-ND
Manufacturer
Manufacturer Product Number
6702TF
Description
BOX PLAS YELLOW 6.75"L X 3.19"W
Customer Reference
Detailed Description
Box Plastic, Polypropylene Yellow Cover Included 6.750" L x 3.188" W (171.45mm x 80.96mm) X 1.188" (30.16mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.750" L x 3.188" W (171.45mm x 80.96mm)
Height
1.188" (30.16mm)
Area (L x W)
21.4in² (138cm²)
Design
Cover Included
Material
Color
Yellow
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$6.49000$6.49
10$5.38800$53.88
100$4.86860$486.86
250$4.54400$1,136.00