- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Canada within 24 hours depending on location.
Free delivery to Canada on orders of $100 CAD or more. A delivery charge of $8 CAD will be billed on all orders less than $100 CAD.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
4007 | ||
---|---|---|
Digi-Key Part Number | 510-1028-ND | |
Manufacturer | ||
Manufacturer Product Number | 4007 | |
Description | COMPONENT STORAGE PLSTC 10.6X6.6 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Detailed Description | Component Storage Plastic, Polymer Clear Hinged Door, Lid 10.625" L x 6.625" W (269.88mm x 168.28mm) X 1.563" (39.70mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Flambeau Inc. | |
Series | ||
Package | Box | |
Product Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 10.625" L x 6.625" W (269.88mm x 168.28mm) | |
Height | 1.563" (39.70mm) | |
Area (L x W) | 70.4in² (454cm²) | |
Design | Hinged Door, Lid | |
Material | Plastic, Polymer | |
Color | Clear | |
Thickness | - | |
Features | Compartments/Drawers - 6 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | 4007 Datasheet |
Environmental Information | |
Featured Product | ZERUST® Family of Containers and Dividers |
HTML Datasheet | 4007 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.10.9000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $13.71000 | $13.71 |
10 | $11.37600 | $113.76 |
100 | $10.27990 | $1,027.99 |
250 | $9.59464 | $2,398.66 |
500 | $8.56664 | $4,283.32 |
Attribute | Description |
---|---|
Other Names | 510-1028 |
Standard Package | 6 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Canada within 24 hours depending on location.
Free delivery to Canada on orders of $100 CAD or more. A delivery charge of $8 CAD will be billed on all orders less than $100 CAD.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address