CAD | USD

SNS-C20-0808-350-D60-P

SNS-C20-0808-350-D60-P

Digi-Key Part Number
775-SNS-C20-0808-350-D60-P-ND
Manufacturer
Finisar Corporation
Manufacturer Product Number
SNS-C20-0808-350-D60-P
Supplier
Description
LINEAR SILICON NANOSTAMP: PERIOD
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Finisar Corporation
Series
-
Package
Bulk
Part Status
Active
Type
-
Length
0.327" (8.30mm)
Width
0.315" (8.00mm)
Thickness - Theoretical
0.7mm
Size
-
Substrate
Silicon
Suspension
-
Number of Layers
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8546.90.0000
Bulk
QtyUnit PriceExt Price
1$479.58000$479.58
Additional Resources
AttributeDescription
Other Names775-SNS-C20-0808-350-D60-P
Standard Package1