Image for FWLF163235 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWLF163235

DigiKey Part Number
FWLF163235-ND
Manufacturer
Manufacturer Product Number
FWLF163235
Description
MOD TXRX 15XXNM 45CH DWDM SFP
Customer Reference
Detailed Description
Transceiver Module General Data Transfer 2.7Gbps 1549nm 3.3V Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finisar Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
2.7Gbps
Wavelength
1549nm
Applications
General Data Transfer
Voltage - Supply
3.3V
Connector Type
-
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable