CAD | USD

Obsolete item.
cms-photo-not-available

FWLF1631R42

Digi-Key Part Number
FWLF1631R42-ND
Manufacturer
Finisar Corporation
Manufacturer Product Number
FWLF1631R42
Supplier
Description
TXRX DWDM SFP 194.2THZ APD RCVR
Detailed Description
Transceiver Module General Data Transfer 2.7Gbps 1543nm 3.3V Pluggable, SFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Finisar Corporation
Series
-
Package
Bulk
Part Status
Obsolete
Data Rate
2.7Gbps
Wavelength
1543nm
Applications
General Data Transfer
Voltage - Supply
3.3V
Connector Type
-
Mounting Type
Pluggable, SFP
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A991B4A
HTSUS8471.80.1000
Price and Procurement

Additional Resources
AttributeDescription
Other Names1055541
Standard Package1