
FWLF-1521-7D-47 | |
|---|---|
DigiKey Part Number | FWLF-1521-7D-47-ND |
Manufacturer | |
Manufacturer Product Number | FWLF-1521-7D-47 |
Description | TXRX CWDM 1471NM GRAY SFP |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 2.67Gbps 1471nm 3.3V LC Duplex Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 2.67Gbps | |
Wavelength | 1471nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |

