FTLX8571D3QCV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Finisar Corporation
In Stock: 547
Unit Price: $86.72000
Datasheet
Image for FTLX8571D3QCV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLX8571D3QCV

DigiKey Part Number
FTLX8571D3QCV-ND
Manufacturer
Manufacturer Product Number
FTLX8571D3QCV
Description
TXRX 850NM VCSEL PIN 10G SFP+
Customer Reference
Detailed Description
Transceiver Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finisar Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
-
Wavelength
-
Applications
-
Voltage - Supply
-
Connector Type
-
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable