
FTLX3815M329 | |
|---|---|
DigiKey Part Number | FTLX3815M329-ND |
Manufacturer | |
Manufacturer Product Number | FTLX3815M329 |
Description | TXRX DWDM 100GHZ APD XFP |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 8.5 ~ 11.35Gbps 1554nm 3.3V, 5V LC Duplex Pluggable, XFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Data Rate | 8.5 ~ 11.35Gbps | |
Wavelength | 1554nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V, 5V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, XFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,353.13000 | $2,353.13 |

