
FTLF1519P1BNL | |
|---|---|
DigiKey Part Number | 775-FTLF1519P1BNL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF1519P1BNL |
Description | TXRX 1550NM DFB 1X/2X SFP |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 2.125Gbps 1550nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Data Rate | 2.125Gbps | |
Wavelength | 1550nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $298.89075 | $11,955.63 |

