
FTLC1183RDNL | |
|---|---|
DigiKey Part Number | 775-FTLC1183RDNL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC1183RDNL |
Description | TXRX OPTICAL 103GBS DFB CFP |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 103.1Gbps 1310nm 3.3V SC/LC CFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 103.1Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | SC/LC | |
Mounting Type | CFP | |
Base Product Number |

