
FCCN414QD3C30 | |
|---|---|
DigiKey Part Number | 775-FCCN414QD3C30-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCCN414QD3C30 |
Description | CABLE OPT 4X14G QSFP 30M GEN3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Plug to Plug 98.43' (30.00m) Orange Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 98.43' (30.00m) | |
Color | Orange | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 56Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $478.37500 | $956.75 |

