
FCBG410QD3C50 | |
|---|---|
DigiKey Part Number | 775-FCBG410QD3C50-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBG410QD3C50 |
Description | CABLE OPT 4X10 GBPS FULL-DUPLEX, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | - | |
Connector Type | - | |
Gender | - | |
Fastening Type | - | |
Features | - | |
Cable Type | - | |
Usage | - | |
Length | - | |
Color | - | |
Shielding | - | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $442.58000 | $885.16 |

