
DM200-01-1-9340-0-LC | |
|---|---|
DigiKey Part Number | DM200-01-1-9340-0-LC-ND |
Manufacturer | |
Manufacturer Product Number | DM200-01-1-9340-0-LC |
Description | LASER DIODE 1550NM 1.995MW |
Customer Reference | |
Detailed Description | Laser Diode 1550nm 1.995mW 1.8V 100mA 13-Butterfly |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 1550nm | |
Voltage - Input | 1.8V | |
Current Rating (Amps) | 100mA | |
Power (Watts) | 1.995mW | |
Package / Case | 13-Butterfly |

