CAD | USD

cms-photo-not-available

95.93.3

Digi-Key Part Number
2066-95.93.3-ND
Manufacturer
Finder Relays, Inc.
Manufacturer Product Number
95.93.3
Supplier
Description
RLY SOCKET 40 SERIES
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Relay Socket DIN Rail
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Finder Relays, Inc.
Series
Package
Box
Part Status
Active
Type
Socket
Number of Positions
5
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
40.31 Relays
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Unaffected
Box
QtyUnit PriceExt Price
10$6.73500$67.35
Additional Resources
AttributeDescription
Other Names2066-95.93.3
Standard Package1