
94.82SMA | |
|---|---|
DigiKey Part Number | 2066-94.82SMA-ND |
Manufacturer | |
Manufacturer Product Number | 94.82SMA |
Description | RLY SOCKET FOR 55.32 W/094.71 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Category | Number of Positions 8 |
Manufacturer Finder Relays, Inc. | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | For Use With/Related Products 85.02 Relays |
Part Status Active | Base Product Number |
Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.63600 | $86.36 |

