
90.83.30 | ||
---|---|---|
Digi-Key Part Number | 2066-90.83.30-ND | |
Manufacturer | ||
Manufacturer Product Number | 90.83.30 | |
Description | RLY SOCKET FOR 60.13 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Relay Socket DIN Rail | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Finder Relays, Inc. | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 60.13 Relays | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
300 | $6.53520 | $1,960.56 |
Attribute | Description |
---|---|
Other Names | 2066-90.83.30 |
Standard Package | 300 |