cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90.82.3

DigiKey Part Number
2066-90.82.3-ND
Manufacturer
Manufacturer Product Number
90.82.3
Description
RLY SOCKET FOR 60.12
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Relay Socket DIN Rail
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Finder Relays, Inc.
Series
Package
Box
Product Status
Active
Type
Socket
Number of Positions
8
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
60.12 Relays
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
All prices are in CAD
Box
QuantityUnit PriceExt Price
10$7.48500$74.85
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names2066-90.82.3
Standard Package10